- RS Stock No.:
- 752-6271
- Mfr. Part No.:
- RN142ZS8ATE61
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6271
- Mfr. Part No.:
- RN142ZS8ATE61
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
PIN Diodes, ROHM
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Number of Elements per Chip | 4 |
Maximum Forward Current | 50mA |
Maximum Reverse Voltage | 30V |
Maximum Forward Voltage | 1V |
Mounting Type | Surface Mount |
Package Type | HMD |
Pin Count | 8 |
Maximum Diode Capacitance | 0.45pF |
Maximum Series Resistance @ Maximum IF | 1.5 Ω@ 10 mA |
Dimensions | 1.6 x 0.8 x 0.3mm |
Height | 1.6mm |
Length | 1.6mm |
Maximum Operating Temperature | +150 °C |
Width | 0.8mm |