RS PRO 76dB Screw Mount Slow Pulse Piezo Buzzer, 42.5 (Dia.) x H32.5mm, 30V ac/dc Min, 120V ac/dc Max
- RS Stock No.:
- 181-2721
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2721
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Mounting Type | Screw Mount |
Minimum Supply Voltage | 30V ac/dc |
Maximum Supply Voltage | 120V ac/dc |
Sound Level | 76dB |
Tone Type | Slow Pulse |
Diameter | 42.5mm |
Height | 32.5mm |
Dimensions | 42.5 (Dia.) x H32.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Supply Current | 20mA |