- RS Stock No.:
- 613-7530
- Mfr. Part No.:
- 703041/181-000-23/000.061
- Manufacturer:
- Jumo
Discontinued product
Alternative
Jumo dTRON PID Temperature Controller, 48 x 48 (1/16 DIN)mm 1 (Analogue) Input, 4 Output Logic, Relay, 110 → 240
SGD936.42
Each
RS Stock No.: 510-9073
- RS Stock No.:
- 613-7530
- Mfr. Part No.:
- 703041/181-000-23/000.061
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
Product Details
dTRON 304/308/316 series Temperature controllers
The controllers in the dTRON 300 series are designed to control temperatures, pressures and other process variables.
Two 4-digit 7-segment displays, two single-digit 16-segment displays, indicator of active setpoint values, six switching status indicators and indicators of units, ramp function and manual mode.
The controller software includes a program or ramp function, switching between two sets of parameters, two self-optimising procedures and four alarm thresholds.
The Setup programme is used for easy configuration of devices using a computer.
It is possible to integrate devices via the data bus interface RS422/485 or PROFIBUS-DP.
Option of adding inputs and outputs as accessories.
Two 4-digit 7-segment displays, two single-digit 16-segment displays, indicator of active setpoint values, six switching status indicators and indicators of units, ramp function and manual mode.
The controller software includes a program or ramp function, switching between two sets of parameters, two self-optimising procedures and four alarm thresholds.
The Setup programme is used for easy configuration of devices using a computer.
It is possible to integrate devices via the data bus interface RS422/485 or PROFIBUS-DP.
Option of adding inputs and outputs as accessories.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 → 240 V ac |
Size | 48 x 48mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Input Type | RTD |
Range | -200 → +850 °C |
Panel Depth | 90mm |
Display Colour | Green, Red |