Texas Instruments TUSB1310AZAY, IEEE 1149.1, IEEE 1149.6 Ethernet Transceiver, 1.1 V, 1.8 V, 3.3 V, JTAG, 175-Pin NFBGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

USB Transceivers, Texas Instruments

Single- and multi-port USB Transceiver ICs from Texas Instruments

USB (Universal Serial Bus), Texas Instruments

Specifications
Attribute Value
Standard Supported IEEE 1149.1, IEEE 1149.6
Typical Data Rate 5000Mbps
Integrated CDR Yes
Power Supply Type Single
Typical Operating Supply Voltage 1.1 V, 1.8 V, 3.3 V
JTAG Support Yes
Mounting Type Surface Mount
Package Type NFBGA
Pin Count 175
Dimensions 12.1 x 12.1 x 0.96mm
Height 0.96mm
Length 12.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 12.1mm
Discontinued product
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
PoE is a convenient and practical method and ...
Description:
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.