Texas Instruments DP83848MSQ/NOPB, IEEE 802.3u Ethernet Transceiver, 3.3 V, 40-Pin LLP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Ethernet Transceivers and Controllers, Texas Instruments

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Specifications
Attribute Value
Standard Supported IEEE 802.3u
Number of Channels per Chip 1
Typical Data Rate 10 Mbps, 100 Mbps
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type LLP
Pin Count 40
Dimensions 4.6 x 4.6 x 0.8mm
Height 0.8mm
Length 4.6mm
Maximum Operating Temperature +70 °C
Width 4.6mm
Minimum Operating Temperature 0 °C
Discontinued product
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of RS-232 Line Transceivers which meet ...
Description:
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge ...
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
Differential or Single-ended InputAdjustable Output AmplitudePower Supply Voltage ...
Description:
Differential or Single-ended InputAdjustable Output AmplitudePower Supply Voltage 3.3 V.