SFH 309 FA-5 Osram Opto, 24 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package
- RS Stock No.:
- 665-5362
- Mfr. Part No.:
- SFH 309 FA-5
- Manufacturer:
- OSRAM Opto Semiconductors
This image is representative of the product range
View all Phototransistors
Temporarily out of stock - back order for despatch 18/07/2023, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
SGD0.36
(exc. GST)
SGD0.39
(inc. GST)
units | Per unit | Per Pack* |
10 - 10 | SGD0.36 | SGD3.60 |
20 - 40 | SGD0.356 | SGD3.56 |
50 - 90 | SGD0.345 | SGD3.45 |
100 - 190 | SGD0.339 | SGD3.39 |
200 + | SGD0.332 | SGD3.32 |
*price indicative |
- RS Stock No.:
- 665-5362
- Mfr. Part No.:
- SFH 309 FA-5
- Manufacturer:
- OSRAM Opto Semiconductors
Legislation and Compliance
Product Details
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 7200µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 4 x 4 x 5.2mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1120nm |
Minimum Wavelength Detected | 730nm |
Spectral Range of Sensitivity | 730 → 1120 nm |
Height | 5.2mm |
Width | 4mm |
Length | 4mm |
Temporarily out of stock - back order for despatch 18/07/2023, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
SGD0.36
(exc. GST)
SGD0.39
(inc. GST)
units | Per unit | Per Pack* |
10 - 10 | SGD0.36 | SGD3.60 |
20 - 40 | SGD0.356 | SGD3.56 |
50 - 90 | SGD0.345 | SGD3.45 |
100 - 190 | SGD0.339 | SGD3.39 |
200 + | SGD0.332 | SGD3.32 |
*price indicative |