SD5410-002 Honeywell, 12 ° IR Phototransistor, Through Hole 3-Pin TO-46 package

  • RS Stock No. 171-4902
  • Mfr. Part No. SD5410-002
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SD3410 and SD5410 Series PhotoDarlington

The SD3410 and SD5410 series, from Honeywell, are a family of silicon photodarlingtons. They are in standard TO-46 metal can packages with either a flat window or domed glass lens option. The flat window offers a a wide acceptance angle and the domed lens offers a narrow beam acceptance angle. Their TO-46 metal can packages makes the SD3410/5410 photodarlingtons suitable for use in harsh environments.

Features of the SD3410 and SD5410 photodarlington:
TO-46 metal can package
Through-hole mounting
Flat window or glass lens
Acceptance angle: 90° or 12°
Operating temperature: -55 to +125 °C
Wide sensitivity ranges

IR Phototransistors, Honeywell

Specifications
Attribute Value
Spectrums Detected Infrared
Typical Fall Time 75µs
Typical Rise Time 75µs
Number of Channels 1
Maximum Light Current 4000µA
Maximum Dark Current 250nA
Angle of Half Sensitivity 12 °
Polarity NPN
Number of Pins 3
Mounting Type Through Hole
Package Type TO-46
Dimensions 5.56 x 5.56 x 3.89mm
Height 3.89mm
Length 5.56mm
Width 5.56mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
SGD 31.62
(exc. GST)
SGD 33.83
(inc. GST)
units
Per unit
1 - 9
SGD31.62
10 - 49
SGD27.60
50 - 99
SGD27.29
100 - 249
SGD26.98
250 +
SGD26.67
Related Products
The S1223 series or Si PIN photodiodes from ...
Description:
The S1223 series or Si PIN photodiodes from Hamamatsu are for applications such as optical measurement equipment and analytical equipmentThese photodiodes are designed to detect visible to near IR (infrared) light, with precision photometry. Features and BenefitsVisible to near IR ...
The OPL81x series, from Optek Technology, are a ...
Description:
The OPL81x series, from Optek Technology, are a family of photologic sensors. They are in TO-18 hermetically sealed metal can packages. They contain a monolithic integrated circuit which consists of a photodiode, linear amplifier, voltage regulator and a Schmitt trigger ...
This family of NPN silicon phototransistors, from OSRAM ...
Description:
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics ...
ROHM's optical sensors serve as eyes to monitor ...
Description:
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying request. Gap width2.0mmSmall dip type.