SDP 8406-002 Honeywell, 50 ° Phototransistor, Through Hole 2-Pin Side Looker package

  • RS Stock No. 171-4867
  • Mfr. Part No. SDP 8406-002
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

SDP8406 Series Phototransistors

The SDP8406 series, from Honeywell, is a family of silicon phototransistors. They are in side-looking (SL) packages with a rectangular package. The chip is positioned in a lens on the side of the package to enable it to accept radiation from the side.

Features of the SDP8406 phototransistors:
Side looking (SL)
Rectangular package
Through-hole mounting
Acceptance angle: 50°
Wide sensitivity ranges
Operating temperature: -40 to +85 °C

IR Phototransistors, Honeywell

Specifications
Attribute Value
Typical Fall Time 15µs
Typical Rise Time 15µs
Number of Channels 1
Maximum Light Current 3600µA
Maximum Dark Current 100nA
Angle of Half Sensitivity 50 °
Polarity NPN
Number of Pins 2
Mounting Type Through Hole
Package Type Side Looker
Dimensions 4.45 x 2.28 x 5.72mm
Collector Current 36mA
Length 4.45mm
Height 5.72mm
Width 2.28mm
19 In stock for delivery within 3 working days
Price Each
SGD 1.92
(exc. GST)
SGD 2.05
(inc. GST)
units
Per unit
1 - 9
SGD1.92
10 - 49
SGD1.86
50 - 99
SGD1.72
100 - 249
SGD1.62
250 +
SGD1.56