onsemi MICROFC-60035-SMT-TR 18980-Element Sensor Photomultiplier, Surface Mount Tape & Reel package
- RS Stock No.:
- 838-612P
- Mfr. Part No.:
- MICROFC-60035-SMT-TR
- Manufacturer:
- onsemi
N
This image is representative of the product range
Get a bulk buy discount
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
SGD302.45
(exc. GST)
SGD329.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 10 + | SGD30.245 | - |
*price indicative
- RS Stock No.:
- 838-612P
- Mfr. Part No.:
- MICROFC-60035-SMT-TR
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Sensor | |
| Element Type | Photomultiplier | |
| Number of Elements | 18980 | |
| Number of Pins | 5 | |
| Mount Type | Surface Mount | |
| Package Type | Tape & Reel | |
| Height | 7mm | |
| Length | 7mm | |
| Width | 7mm | |
| Series | C-Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Sensor | ||
Element Type Photomultiplier | ||
Number of Elements 18980 | ||
Number of Pins 5 | ||
Mount Type Surface Mount | ||
Package Type Tape & Reel | ||
Height 7mm | ||
Length 7mm | ||
Width 7mm | ||
Series C-Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The onsemi cutting-edge low-noise, blue-sensitive sensor is designed for applications. This sensor is engineered to detect single photons with exceptional timing characteristics and reliability, making it Ideal for demanding environments.
Industry-leading low dark-count rate improves detection accuracy
Fast output time of 1 ns supports ultrafast timing applications
Capable of operating in a wide temperature range of −40°C to +85°C
Designed with compatibility for lead-free, reflow soldering processes
