- RS Stock No.:
- 847-0384
- Mfr. Part No.:
- 13108RQD07
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 847-0384
- Mfr. Part No.:
- 13108RQD07
- Manufacturer:
- Eaton
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Eaton Comet Series Sensors
The comet series of high performance, 18mm tubular sensors by Eaton have been designed in a variety of models and modes to solve virtually any sensing problem. The sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, perfect prox and plastic fibre optic sensing.
Industry standard 18mm diameter threaded body has flat sides allowing easy mounting
Output status indicator visible from a wide 270 degree angle
Output status indicator visible from a wide 270 degree angle
Eaton Sensors
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | Maximum of 150 mm |
Output Type | NPN/PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 100 (PNP) mA, 250 (NPN) mA |
Response Time | 1 ms |
Housing Material | Polyurethane |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |