- RS Stock No.:
- 842-3066
- Mfr. Part No.:
- Q23SP6RQ
- Manufacturer:
- Banner
Discontinued product
- RS Stock No.:
- 842-3066
- Mfr. Part No.:
- Q23SP6RQ
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Q23/QH23 Series
The Turck Banner Q23 and QH23 series miniature DC photoelectric sensors in a right-angle housing is totally self-contained with a 10 to 30VDC operation. The Q23/QH23 series sensors also includes self-diagnostic circuitry and has a visible red sensing beam that helps simplify set-up.
The sensors have LED indications for Power ON, Output status (including overload condition), Alignment and marginal signal.
The sensors have LED indications for Power ON, Output status (including overload condition), Alignment and marginal signal.
Circuitry is completely sealed in ABS housing rated IP67 and NEMA 6
Choice on NPN or PNP models
Choice on NPN or PNP models
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | Maximum of 8 m |
Output Type | PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 1 ms |
Housing Material | ABS |
Series | Q23 |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |