- RS Stock No.:
- 247-2394
- Mfr. Part No.:
- XUPK2PANJ45
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-2394
- Mfr. Part No.:
- XUPK2PANJ45
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric photoelectric sensors has PNP output type. It is made from PC material and has infrared emission. It has supply voltage from 12 to 24 V.
Electrical connection 2 female connector RJ45
Operating mode daisy chain
Operating mode daisy chain
Specifications
Attribute | Value |
---|---|
Detection Type | Diffuse, Reflex |
Detection Range | 600 mm |
Output Type | PNP |
Electrical Connection | 2 Female Connector |
Series | XUPK |