Baumer Light Photoelectric Sensor, Rectangular Sensor, 400 → 1800 mm Detection Range
- RS Stock No.:
- 361-641
- Mfr. Part No.:
- OT300.SL-NDNVT.72N
- Manufacturer:
- Baumer
Subtotal (1 unit)*
SGD378.44
(exc. GST)
SGD412.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD378.44 |
*price indicative
- RS Stock No.:
- 361-641
- Mfr. Part No.:
- OT300.SL-NDNVT.72N
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Light | |
| Detection Range | 400 → 1800 mm | |
| Output Type | NPN | |
| Electrical Connection | 4 Pin, Connector, M8 | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Light | ||
Detection Range 400 → 1800 mm | ||
Output Type NPN | ||
Electrical Connection 4 Pin, Connector, M8 | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Smart Reflect light barriers are designed for longer ranges, utilizing the safe barrier principle without the need for a reflector. They provide reliable operation even on very dark and shiny objects. These sensors are manipulation-proof and offer simple teach-in via qTeach. The longest distances are achieved thanks to the time-of-flight principle.
Laser performance for an accurate switching behaviour
Compact, miniaturized housing format
Compact, miniaturized housing format
Related links
- Baumer Light Barrier Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Baumer Photoelectric Sensor 400 → 1800 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 100 → 1800 mm Detection Range
- Baumer Light Photoelectric Sensor 500 → 2500 mm Detection Range
- Baumer Light Barrier Photoelectric Sensor 300 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Baumer Light Barrier Photoelectric Sensor 1500 mm Detection Range IO-LINK
- Baumer Distance Distance Sensor 1700 mm Detection Range
