Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
- RS Stock No.:
- 294-861
- Mfr. Part No.:
- T8RP6D50Q
- Manufacturer:
- Banner
N
Subtotal (1 unit)*
SGD204.31
(exc. GST)
SGD222.70
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | SGD204.31 |
*price indicative
- RS Stock No.:
- 294-861
- Mfr. Part No.:
- T8RP6D50Q
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Sensor Style | Barrel | |
Detection Type | Visible Red LED | |
Detection Range | 50 mm | |
Output Type | M8 Pigtail QD | |
Switching Mode | Dark Switching | |
Electrical Connection | Cable | |
Select all | ||
---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Visible Red LED | ||
Detection Range 50 mm | ||
Output Type M8 Pigtail QD | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
Related links
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 300 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2 m Detection Range