- RS Stock No.:
- 288-9726
- Mfr. Part No.:
- SI130-N40
- Manufacturer:
- Sick
Discontinued product
- RS Stock No.:
- 288-9726
- Mfr. Part No.:
- SI130-N40
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SI 130 Amplifiers
ABS, DIN rail mounted body protected to IP50
Supply voltage 10 to 30Vdc
Operating temperature range -25 to +55°C
No false triggering on power up
Adjustable sensitivity range
Switching current 100mA
Switching frequency selectable mode: 1kHz (normal), 2.5kHz (max)
Response time 0.5 seconds @ 1kHz, 0.2 seconds @ 2.5kHz
Off delay time adjustable up to 40ms
Response time 2ms
LED status indicator
Short circuit, reverse polarity and over-current protection
M8, 4-pin Nano change plug
Supply voltage 10 to 30Vdc
Operating temperature range -25 to +55°C
No false triggering on power up
Adjustable sensitivity range
Switching current 100mA
Switching frequency selectable mode: 1kHz (normal), 2.5kHz (max)
Response time 0.5 seconds @ 1kHz, 0.2 seconds @ 2.5kHz
Off delay time adjustable up to 40ms
Response time 2ms
LED status indicator
Short circuit, reverse polarity and over-current protection
M8, 4-pin Nano change plug
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments
Specifications
Attribute | Value |
---|---|
Accessory Type | Amplifier |
For Use With | S130 Series |