- RS Stock No.:
- 517-5064
- Mfr. Part No.:
- HI 1285-5
- Manufacturer:
- Hanna Instruments
Discontinued product
- RS Stock No.:
- 517-5064
- Mfr. Part No.:
- HI 1285-5
- Manufacturer:
- Hanna Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
HI-1285-5 pH/EC/TDS Probe
Spare multi-pin pH/EC electrode with temperature sensor
Reference Junction: Single, Ag/AgCl
Junction Type: Cloth
Electrolyte: Gel
Maximum Pressure: 0.1 bar
Tip Shape: Spherical (8.0mm diameter)
Temperature Sensor: Yes
Amplified Electrode: Yes
Electrode Body Material: Polypropylene
Cable Length and Type: 1m long cable
Type of Connector: DIN
For use with: HI-9811-5, HI-9812-5, HI-9813-5
Junction Type: Cloth
Electrolyte: Gel
Maximum Pressure: 0.1 bar
Tip Shape: Spherical (8.0mm diameter)
Temperature Sensor: Yes
Amplified Electrode: Yes
Electrode Body Material: Polypropylene
Cable Length and Type: 1m long cable
Type of Connector: DIN
For use with: HI-9811-5, HI-9812-5, HI-9813-5
Specifications
Attribute | Value |
---|---|
Measurement Range | 0 → +60 °C, 0 → 12 pH |
Electrode Type | Conductivity, pH |
Material | Gel |
Probe Type | PP |
Functions | Conductivity, pH, Temperature |
Interface Type | DIN |