KEMET 3.9nF PEN Film Capacitor 63 V ac, 100 V dc ±10% Tolerance SMD LDE Series
LDE Series Automotive Grade
<B>Features</B>
<B>Applications</B>
Warning
Attribute | Value |
Series | LDE |
Capacitance | 3.9nF |
Tolerance | ±10% |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Surface Mount |
Application | Bypassing, Signal Coupling |
Dielectric | PEN |
Package/Case | 1206 (3216M) |
Dimensions | 3.3 x 1.7 x 1.1mm |
Depth | 1.7mm |
Capacitor Family | Film |
Length | 3.3mm |
Dielectric Material Family | Polyethylene Naphthalate (PEN) |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Maximum Operating Temperature | +125°C |
Height | 1.1mm |