- RS Stock No.:
- 897-1165
- Manufacturer:
- RS PRO
635 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD2.848
(exc. GST)
SGD3.104
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | SGD2.848 | SGD14.24 |
100 - 495 | SGD2.84 | SGD14.20 |
500 - 1495 | SGD2.796 | SGD13.98 |
1500 - 4495 | SGD2.668 | SGD13.34 |
4500 + | SGD2.304 | SGD11.52 |
*price indicative |
- RS Stock No.:
- 897-1165
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Rising Clamp Terminal Block Plug Connectors
5mm pitch pluggable female terminal block connectors with professional rising clamp terminals and housings made from green UL94-V0 flame retardant PA with polarised mouldings. These 5mm terminal block plug connectors have captive screws and accept solid and stranded cable with a wire size range of 0.2-2.5mm2 (24-12 AWG). For headers see stock numbers 897-1183 and 897-1367 typically.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5mm |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V |
Colour | Green |
Material | Polyamide |