- RS Stock No.:
- 897-0786
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 897-0786
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 10 mm Pitch Standard Profile PCB Terminal Blocks
10 mm pitch standard profile PCB terminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 10mm standard profile terminal blocks have M3 nickel plated steel screws, guided pin alignment and accept a wire size range of 0.13-1.3mm2 (26-16 AWG).
Features and benefits
Wire protection terminals – Stainless steel
Guided pin alignment
Moulded in black
Wire protection terminals – Stainless steel
Guided pin alignment
Moulded in black
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 10mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 16A |
Body Orientation | Straight |
Colour | Black |
Voltage Rating | 250 V |
Material | Polyamide |
Width | 9.1mm |
Depth | 12.3mm |
Length | 55mm |