Phoenix Contact 7.62mm Pitch 10 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 883-3243
- Mfr. Part No.:
- 1858950
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD11.162
(exc. GST)
SGD12.167
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD11.162 | SGD558.10 |
250 + | SGD10.939 | SGD546.95 |
*price indicative |
- RS Stock No.:
- 883-3243
- Mfr. Part No.:
- 1858950
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: GIC 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 10 |
Pitch | 7.62mm |
Series | GIC 2.5/10-STF-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide, Tin |