- RS Stock No.:
- 882-0984
- Mfr. Part No.:
- 1831391
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD33.096
(exc. GST)
SGD36.075
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD33.096 | SGD1,654.80 |
250 - 450 | SGD31.993 | SGD1,599.65 |
500 + | SGD29.86 | SGD1,493.00 |
*price indicative |
- RS Stock No.:
- 882-0984
- Mfr. Part No.:
- 1831391
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MSTBVK 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Colour | Green |
Series | MSTBVK 2.5/10-ST-5.08 |
Termination Method | Screw |
Voltage Rating | 630 V |
Current Rating | 12A |
Pitch | 5.08mm |