Phoenix Contact MCVR 1.5/ 5-STF-3.81 Series Pluggable Terminal Block, 5-Contact, 3.81mm Pitch, Cable Mount, 1-Row,
- RS Stock No.:
- 882-0212
- Mfr. Part No.:
- 1828375
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 882-0212
- Mfr. Part No.:
- 1828375
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 8A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 320 V |
Series | MCVR 1.5/ 5-STF-3.81 |
Material | Polyamide, Tin |