- RS Stock No.:
- 881-9802
- Mfr. Part No.:
- 1824191
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD24.016
(exc. GST)
SGD26.177
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD24.016 | SGD1,200.80 |
250 - 450 | SGD23.215 | SGD1,160.75 |
500 + | SGD21.668 | SGD1,083.40 |
*price indicative |
- RS Stock No.:
- 881-9802
- Mfr. Part No.:
- 1824191
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Direct plug-in block, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MSTBU 2,5/..-STD, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 9 |
Pitch | 5.08mm |
Series | MSTBU 2.5/ 9-STD-5.08 |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide, Tin |