Phoenix Contact 3.5mm Pitch 24 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 881-9023
- Mfr. Part No.:
- 1790580
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Price Each (In a Box of 50)
SGD25.431
(exc. GST)
SGD27.72
(inc. GST)
units | Per unit | Per Box* |
50 - 200 | SGD25.431 | SGD1,271.55 |
250 - 450 | SGD24.583 | SGD1,229.15 |
500 + | SGD22.944 | SGD1,147.20 |
*price indicative |
- RS Stock No.:
- 881-9023
- Mfr. Part No.:
- 1790580
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON DFMC 1,5 Series 3.5 mm Terminal Block Plugs with Lock and Release
MINI COMBICON DFMC 1,5 Series 3.5 mm pitch terminal block plugs which form part of a two-part pluggable terminal block system when used with PCB terminal block headers. These terminal block plugs are designed for use in applications where space is at a premium with the conductor connection and operation on one side. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal block plugs also feature lock and release levers that provide a secure connection to and release from the mating header.
Features and Benefits
Designed for space limited applications
Time saving and tool free direct push in connection
Actuation levers for simple disconnection
Defined contact force for long-term contact stability
Lock and release levers for secure connection to PCB header
Time saving and tool free direct push in connection
Actuation levers for simple disconnection
Defined contact force for long-term contact stability
Lock and release levers for secure connection to PCB header
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 24 |
Pitch | 3.5mm |
Series | DFMC 1.5/12-ST-3.5-LR |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 250 V |
Colour | Green |
Material | Polyamide, Tin |