Phoenix Contact FKIC 2.5/10-STF-5.08 EX Series Pluggable Terminal Block, 10-Contact, 5.08mm Pitch, Spring Cage
- RS Stock No.:
- 881-0224
- Mfr. Part No.:
- 1810308
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 881-0224
- Mfr. Part No.:
- 1810308
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Pitch | 5.08mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Inverted Plug |
Current Rating | 12A |
Colour | Green |
Voltage Rating | 630 V |
Series | FKIC 2.5/10-STF-5.08 EX |
Material | Polyamide, Tin |