RS PRO 5mm Pitch, 8 Way PCB Terminal Block
This image is representative of the product range
RS 5.0mm Screwless Push-Fit PCB Terminal Blocks with Levers
Attribute | Value |
Number of Contacts | 8 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 10A |
Body Orientation | Straight |
Colour | Grey |
Voltage Rating | 450 V |
Series | 4101 |
Material | Polyamide |
Width | 12.5mm |
Length | 40.95mm |
Depth | 13.3mm |