- RS Stock No.:
- 874-5149
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each (In a Pack of 10)
SGD5.89
(exc. GST)
SGD6.42
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD5.89 | SGD58.90 |
100 - 990 | SGD5.298 | SGD52.98 |
1000 - 2490 | SGD4.988 | SGD49.88 |
2500 - 4990 | SGD4.706 | SGD47.06 |
5000 + | SGD4.395 | SGD43.95 |
*price indicative |
- RS Stock No.:
- 874-5149
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Screwless Push-Fit Terminal Block Plug Connector with Screw Flange
Screwless cable mount terminal block plug connectors with a 3.81mm pitch, orange levers, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have screwless push-fit terminals that accept a wire size range of 28 to 16 AWG and green PA housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | 1551 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V |
Colour | Green |
Material | Polyamide |