RS PRO 3.5mm Pitch 4 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 874-5114
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD3.975
(exc. GST)
SGD4.333
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | SGD3.975 | SGD39.75 |
1000 - 4990 | SGD3.963 | SGD39.63 |
5000 - 14990 | SGD3.903 | SGD39.03 |
15000 - 44990 | SGD3.726 | SGD37.26 |
45000 + | SGD3.218 | SGD32.18 |
*price indicative |
- RS Stock No.:
- 874-5114
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Vertical Mount Screwless Push-Fit Terminal Block Plug Connectors
Vertical cable mount screwless terminal block plug connectors with a 3.5mm pitch and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable screwless terminal blocks have push-fit terminals that accept a wire size range of 28 to 16 AWG and PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | 1551 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |