- RS Stock No.:
- 874-5095
- Manufacturer:
- RS PRO
40 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD2.318
(exc. GST)
SGD2.527
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | SGD2.318 | SGD23.18 |
1000 - 4990 | SGD2.311 | SGD23.11 |
5000 - 14990 | SGD2.276 | SGD22.76 |
15000 - 44990 | SGD2.173 | SGD21.73 |
45000 + | SGD1.877 | SGD18.77 |
*price indicative |
- RS Stock No.:
- 874-5095
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange
Right angle cable mount terminal block plug connectors with a 3.5 mm pitch, M2.5 screw flanges and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals. They accept a wire size range of 28 AWG to 14 AWG and green PBT housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.5mm |
Series | 1550 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 14A |
Voltage Rating | 320 V |
Colour | Green |
Material | PBT |