RS PRO, 5 Way PCB Terminal Block

  • RS Stock No. 874-4931
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS 5.08mm Vertical Mount PCB Terminal Block Headers with Screw Flanges

Vertical mount PCB terminal block headers with a 5.08mm pitch and screw flanges. These 5.08mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings.

Specifications
Attribute Value
Number of Contacts 5
Pitch 5.08mm
Number of Rows 1
Mounting Type Through Hole
Gender Male
Termination Method Screw
Type PCB Header
Current Rating 15A
Body Orientation Straight
Colour Green
Voltage Rating 600 V
Series 95
Material Nylon 66
Width 12 mm
Depth 8.5 mm
Discontinued product
Related Products
These Socket Connector Push-In Screwless terminals on a ...
Description:
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging. • The PCB hole has a diameter of 1.3mm • Screw ...
OMNIMATE BLZ series pluggable terminal block connectors with ...
Description:
OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double ...
WR-TBL 7015 B series 5.08mm pitch horizontal open ...
Description:
WR-TBL 7015 B series 5.08mm pitch horizontal open terminal block PCB header connectors. These WR-TBL open header terminal block connectors are made from black UL94-V0 LCP, are through hole mounting and have tin plated brass contacts.
PCB connector, nominal current: 12 A, rated voltage ...
Description:
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin.