- RS Stock No.:
- 874-4809
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-4809
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical Mount Terminal Block Plug Connectors (28 to 12 AWG)
Vertical cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 15A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 600 V |
Series | 910 |
Depth | 26.05mm |
Material | Polyamide |
Width | 12.4mm |
Length | 55mm |