- RS Stock No.:
- 874-4806
- Manufacturer:
- RS PRO
150 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD9.154
(exc. GST)
SGD9.978
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | SGD9.154 | SGD91.54 |
30 - 40 | SGD8.811 | SGD88.11 |
50 + | SGD8.26 | SGD82.60 |
*price indicative |
- RS Stock No.:
- 874-4806
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical Mount Terminal Block Plug Connectors (28 to 12 AWG)
Vertical cable mount terminal block plug connectors with a 5.0mm pitch and a 300V 15 A rating. These 5.0mm cable mount pluggable terminal blocks have M2.5 rising cage clamp screw terminals that accept a wire size range of 28 to 12 AWG and green PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 5mm |
Series | 910 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 600 V |
Colour | Green |
Material | Polyamide |