- RS Stock No.:
- 859-7580
- Mfr. Part No.:
- 1897474
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD23.912
(exc. GST)
SGD26.064
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD23.912 | SGD1,195.60 |
250 - 450 | SGD23.115 | SGD1,155.75 |
500 + | SGD21.574 | SGD1,078.70 |
*price indicative |
- RS Stock No.:
- 859-7580
- Mfr. Part No.:
- 1897474
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB connector, nominal cross section: 0.5 mm², color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: QC 0,5/..-ST, pitch: 3.81 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 3.81mm |
Series | QC 0.5/10-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 6A |
Voltage Rating | 400 V |
Colour | Green |
Material | Polyamide, Tin |