- RS Stock No.:
- 858-5461
- Mfr. Part No.:
- 3074923
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-5461
- Mfr. Part No.:
- 3074923
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Female |
Termination Method | Screw |
Type | Terminal Block |
Current Rating | 76A |
Colour | Grey |
Voltage Rating | 1 kV |
Series | RWO 5-TC/S |
Material | Polyamide |
Width | 16.3mm |