- RS Stock No.:
- 856-9582
- Mfr. Part No.:
- 3212497
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD2.66
(exc. GST)
SGD2.90
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD2.66 | SGD133.00 |
250 - 450 | SGD2.571 | SGD128.55 |
500 + | SGD2.40 | SGD120.00 |
*price indicative |
- RS Stock No.:
- 856-9582
- Mfr. Part No.:
- 3212497
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
Push in termination method
Push in connection method
Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Series | PP-H 1.5/S/1 BU |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Material | PA |