- RS Stock No.:
- 820-7855
- Mfr. Part No.:
- 1986720-5
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD11.71
(exc. GST)
SGD12.76
(inc. GST)
Units | Per unit |
1 - 2 | SGD11.71 |
3 - 4 | SGD11.27 |
5 + | SGD10.57 |
- RS Stock No.:
- 820-7855
- Mfr. Part No.:
- 1986720-5
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 3.81 mm Spring Type Straight Plug Terminal Block Connector
3.81mm spring clamp type terminal block plug connectors with a top wire entry angle. These 3.81mm spring clamp terminal block plugs are left hand side stackable, accept a wire size range of 14 to 30 AWG stranded or solid and mate with industry standard headers with the same centreline spacing.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 3.81mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 9A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |