TE Connectivity 5.08mm Pitch 8 Way Pluggable Terminal Block, Header, Panel Mount, Solder Termination
- RS Stock No.:
- 820-7849
- Mfr. Part No.:
- 796866-8
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 04/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD7.57
(exc. GST)
SGD8.25
(inc. GST)
Units | Per unit |
1 - 9 | SGD7.57 |
10 - 99 | SGD7.40 |
100 - 499 | SGD7.17 |
500 - 999 | SGD6.95 |
1000 + | SGD6.73 |
- RS Stock No.:
- 820-7849
- Mfr. Part No.:
- 796866-8
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 5.08mm PCB Terminal Block Headers with Locking Screw Flange
TERMI-BLOK 3.81mm PCB terminal block header connectors with locking screw flange. These TERMI-BLOK 3.81mm PCB terminal block headers are available as vertical or right angle PCB mount and are made from green polyamide 6.6 GF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |