Phoenix Contact COMBICON MVSTBW, 8 Way Pluggable Terminal Block

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Phoenix Contact CLASSIC COMBICON MVSTBR/W 5.0mm Plug-in Terminal Block Connectors

CLASSIC COMBICON 5.0mm pitch MSTB plug-in terminal block connectors for vertical plug- in mounting using a 0.2 to 2.5mm2 screw connection. These CLASSIC COMBICON 5.0mm plug-in cable mount terminal block connectors have the conductor entry facing either the coding or rippled side.
Part numbers prefixed with 17920 or 17921 (MVSTBR) have the conductor entry facing the coding side
Part numbers prefixed with 17925, 17926 or 17927 (MVSTBW) have the conductor entry facing the rippled side
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Specifications
Attribute Value
Number of Contacts 8
Pitch 5mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Plug
Current Rating 12A
Body Orientation Straight
Colour Green
Voltage Rating 630 V
Series COMBICON MVSTBW
Material Polyamide
Width 12.6mm
Length 40mm
Depth 26mm
Discontinued product