Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 804-2409
- Mfr. Part No.:
- 1857896
- Manufacturer:
- Phoenix Contact
350 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 50)
SGD6.612
(exc. GST)
SGD7.207
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | SGD6.612 | SGD330.60 |
250 - 450 | SGD6.392 | SGD319.60 |
500 + | SGD5.965 | SGD298.25 |
*price indicative |
- RS Stock No.:
- 804-2409
- Mfr. Part No.:
- 1857896
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact MINI COMBICON IMC 1,5 3.81mm Pitch Mini Plug-In Inverted Terminal Block Plugs
MINI COMBICON IMC 1,5 3.81mm pitch mini plug-in cable mount inverted terminal block plugs with a 0.14 to 1.5mm2 screw connection and 180° wire entry. These MINI COMBICON IMC 3.81mm pitch mini plug-in free hanging terminal block plugs are for use with IMC 1,5 headers and MC 1,5 plugs for cable mount applications.
Stock numbers with part number prefix 1858 (IMC 1,5 - STGF) also have a threaded mounting flange
For mating header connectors see stock numbers 804-5026, 804-2484 and 804-2336 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For cable housing see stock number 742-7409
Stock numbers with part number prefix 1858 (IMC 1,5 - STGF) also have a threaded mounting flange
For mating header connectors see stock numbers 804-5026, 804-2484 and 804-2336 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For cable housing see stock number 742-7409
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | IMC 1.5/3-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |