- RS Stock No.:
- 804-2302
- Mfr. Part No.:
- 1847301
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 14/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
SGD30.351
(exc. GST)
SGD33.083
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | SGD30.351 | SGD1,517.55 |
250 - 450 | SGD29.34 | SGD1,467.00 |
500 + | SGD27.384 | SGD1,369.20 |
*price indicative |
- RS Stock No.:
- 804-2302
- Mfr. Part No.:
- 1847301
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MC 3.5mm Terminal Block Plug Connectors
The 1840379 from Phoenix Contact is a brilliant and well-known PCB terminal block. It comes from Phoenix's brilliant range of 'MINI COMBICON MC' connectors and has a 3.5mm pitch, 0.14 – 1.5mm2 screw connection and horizontal wire entry. This PCB terminal block is massively versatile and allows connection of many products due to is worldwide known connection method and features a minimal temperature rise thank to its maximum contact force.
Features and benefits:
- Nominal current of 8A
- 3.5mm pitch
- Screw-in connection method for a tight connection
- Low temperature rise
- Up-to 1.5 mm2 wire
Accessories:
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 20 |
Pitch | 3.5mm |
Series | MC 1.5/20-STF-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |