Phoenix Contact MC Series Right Angle Through Hole PCB Header, 13 Contact(s), 3.81mm Pitch, 1 Row(s)
- RS Stock No.:
- 802-8738
- Mfr. Part No.:
- 1803387
- Manufacturer:
- Phoenix Contact
Available for back order.
Added
Price Each
SGD3.99
(exc. GST)
SGD4.35
(inc. GST)
Units | Per unit |
1 + | SGD3.99 |
- RS Stock No.:
- 802-8738
- Mfr. Part No.:
- 1803387
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MC and MCV Series 3.81mm Single Level PCB Terminal Block Headers
MINI COMBICON MC & MCV series single level low profile right angle PCB through hole mounting shrouded terminal block headers with a compact 3.81mm pitch and male pins. These MINI COMBICON terminal blocks are available with threaded flanges and lock and release mechanisms.
For marker cards see stock number 648-5508
For mating Lock & Release Plugs see stock number 220-4658 typically
For marker cards see stock number 648-5508
For mating Lock & Release Plugs see stock number 220-4658 typically
Features and benefits:
- Mounted via through-hole and soldered, will allow you to use these connectors worldwide
- Total flexibility with your design - one header accepts multiple connections technologies so you can use one series of headers
- Pitch of 3.81mm for compatibility with most other connectors
- Shrouded pins provide extra protection to your connection and can offer sturdy connections overtime
- Nominal current of 8A
What is a PCB header?
A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.
Allows connection of two conductors
Automatic lock system prevents accidental disconnection
Automatic lock system prevents accidental disconnection
Specifications
Attribute | Value |
---|---|
Series | MC |
Pitch | 3.81mm |
Number of Contacts | 13 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 8A |
Voltage Rating | 250 V |
Gender | Male |