- RS Stock No.:
- 802-6384
- Mfr. Part No.:
- 1778001
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 802-6384
- Mfr. Part No.:
- 1778001
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
Screw connection
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Phoenix Contact PCB Terminal Block, 4 Way, 5.08mm Pitch - MSTB 2.5/ 4-STF-5.08 - 1778001
This PCB (printed circuit board) header from Phoenix Contact allows you to quickly and securely connect four contacts to your circuit. The connector system follows the classic Combicon template, meaning it can be used worldwide. The plug-in mounting style makes installation simple and saves you time when building your system.
Screw connections with tension sleeves give you the confidence your connections will remain in place. These connections also allow you to apply the maximum contact force, helping to ensure low temperature rise and prevent overheating. The contacts are copper alloy, hot-dip tin-plated to resist corrosion and ensure excellent conductivity. This helps to maintain signals at optimum quality. A polyamide housing provides effective electrical and temperature insulation. The 5.08mm pitch of the connectors is exactly double the standard breadboard pitch, making it compatible with other connectors.
Screw connections with tension sleeves give you the confidence your connections will remain in place. These connections also allow you to apply the maximum contact force, helping to ensure low temperature rise and prevent overheating. The contacts are copper alloy, hot-dip tin-plated to resist corrosion and ensure excellent conductivity. This helps to maintain signals at optimum quality. A polyamide housing provides effective electrical and temperature insulation. The 5.08mm pitch of the connectors is exactly double the standard breadboard pitch, making it compatible with other connectors.
UL94 V0 flammability rating means it's self-extinguishing when exposed to flames
Signature Phoenix Contact green colour for immediate identification in a busy setup
Four contacts are arranged in a single row for easy use and space efficiency
Signature Phoenix Contact green colour for immediate identification in a busy setup
Four contacts are arranged in a single row for easy use and space efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | MSTB 2.5/ 4-STF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |