Phoenix Contact MSTB 2.5/ 5-ST-5.08 BK, 5 Way PCB Terminal Block

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors

Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).

Features and Benefits

• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force

Specifications
Attribute Value
Number of Contacts 5
Pitch 5.08mm
Mounting Type Plug-In
Gender Female
Termination Method Screw
Type Plug
Current Rating 12A
Colour Black
Voltage Rating 250 V
Series MSTB 2.5/ 5-ST-5.08 BK
Length 18.3mm
Width 25.4mm
50 In stock for delivery within 4 working days
Price Each (In a Pack of 50)
SGD 6.932
(exc. GST)
SGD 7.417
(inc. GST)
units
Per unit
Per Pack*
50 +
SGD6.932
SGD346.60
*price indicative
Related Products
PCB terminal block, nominal current: 24 A, nom. ...
Description:
PCB terminal block, nominal current: 24 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 11, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green. Easy to adapt, thanks to ...
PCB terminal block, nominal current: 32 A, nom. ...
Description:
PCB terminal block, nominal current: 32 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 9, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green. Easy to adapt, thanks to their identical ...
PCB connector, nominal current: 12 A, rated voltage ...
Description:
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin.
PCB terminal block, nominal current: 32 A, nom. ...
Description:
PCB terminal block, nominal current: 32 A, nom. voltage: 320 V, pitch: 6.35 mm, number of positions: 1, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create ...