- RS Stock No.:
- 802-5919
- Mfr. Part No.:
- 1758364
- Manufacturer:
- Phoenix Contact
50 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
254 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD2.99
(exc. GST)
SGD3.26
(inc. GST)
Units | Per unit |
1 - 2 | SGD2.99 |
3 - 4 | SGD2.88 |
5 + | SGD2.70 |
- RS Stock No.:
- 802-5919
- Mfr. Part No.:
- 1758364
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, 18.3 (L) x 10.16 (W) x 15mm (H), 3.4g Weight - MSTB 2,5/ 2-ST-5,08 BD:1- 2 - 1758364
Need an easy way to make or break electrical connections to your printed circuit board? Link up with this pluggable terminal block from Phoenix Contact. For super-quick installation, it features two female sockets that slot into a male base attached to the PCB. This not only saves time during set-up, but it also means it's a breeze to disconnect your cables for maintenance and troubleshooting. That's why you'll find devices like this one commonly used in equipment testing applications and HVAC technology.
Tin-plated copper alloy contacts offer reliable conductivity and corrosion resistance for long-lasting performance. The tough polyamide housing can handle a challenging industrial environment with ease. Thanks to its high electrical resistance, this hardy material also protects your circuits by keeping conductors well insulated from each other. Plus, as polyamide is self-extinguishing in under 10 seconds to help prevent fire hazards, this sturdy piece of kit is a safety-boosting solution for your industrial electronics.
Tin-plated copper alloy contacts offer reliable conductivity and corrosion resistance for long-lasting performance. The tough polyamide housing can handle a challenging industrial environment with ease. Thanks to its high electrical resistance, this hardy material also protects your circuits by keeping conductors well insulated from each other. Plus, as polyamide is self-extinguishing in under 10 seconds to help prevent fire hazards, this sturdy piece of kit is a safety-boosting solution for your industrial electronics.
Features & Benefits
Compact dimensions of 18.3 (L) x 10.16 (W) x 15mm (H) won't take up much space on a crowded board
24 to 12AWG cable size range offers flexible wiring options
Straightforward screw terminal method lets you achieve secure connections in a jiffy
24 to 12AWG cable size range offers flexible wiring options
Straightforward screw terminal method lets you achieve secure connections in a jiffy
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | MSTB 2.5/2-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 250 V |
Colour | Green |
Wire Size | 24 AWG |
Contact Plating | Tin |
Contact Material | Tin |