Phoenix Contact 3.81mm Pitch 5 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 793-3900
- Mfr. Part No.:
- 1817835
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 793-3900
- Mfr. Part No.:
- 1817835
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MC and MCV Series 3.81mm Single Level PCB Terminal Block Headers
MINI COMBICON MC & MCV series single level low profile right angle PCB through hole mounting shrouded terminal block headers with a compact 3.81mm pitch and male pins. These MINI COMBICON terminal blocks are available with threaded flanges and lock and release mechanisms.
For marker cards see stock number 648-5508
For mating Lock & Release Plugs see stock number 220-4658 typically
For marker cards see stock number 648-5508
For mating Lock & Release Plugs see stock number 220-4658 typically
Features and benefits:
- Mounted via through-hole and soldered, will allow you to use these connectors worldwide
- Total flexibility with your design - one header accepts multiple connections technologies so you can use one series of headers
- Pitch of 3.81mm for compatibility with most other connectors
- Shrouded pins provide extra protection to your connection and can offer sturdy connections overtime
- Nominal current of 8A
What is a PCB header?
A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | MC 1.5/5-GF-3.81-LR |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 8A |
Voltage Rating | 250 V |
Colour | Green |
Material | PBT |