RS PRO 5.08mm Pitch 12 Way Pluggable Terminal Block, Feed Through Header, Through Hole, Screw Termination
- RS Stock No.:
- 790-1058
- Manufacturer:
- RS PRO
45 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD9.062
(exc. GST)
SGD9.878
(inc. GST)
Units | Per unit | Per Pack* |
5 - 6245 | SGD9.062 | SGD45.31 |
6250 - 24995 | SGD9.028 | SGD45.14 |
25000 - 74995 | SGD8.892 | SGD44.46 |
75000 - 224995 | SGD8.49 | SGD42.45 |
225000 + | SGD7.336 | SGD36.68 |
*price indicative |
- RS Stock No.:
- 790-1058
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
5.08 mm Pitch Terminal Block Feed Through Headers
A professional range of 5.08 mm pitch Panel Feed Through Pin connectors for Terminal Block Plugs. These 5.08 mm pitch Panel Feed Through connectors have Pins on the outside and Solder Tabs on the inside.
For mating 2-Part Terminal Block Plugs see typical stock number 790-0695 .
For mating 2-Part Terminal Block Plugs see typical stock number 790-0695 .
Various positions available.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 12 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 300 V |
Colour | Green |
Material | PBT |