Phoenix Contact 5.08mm Pitch 8 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 780-2793
- Mfr. Part No.:
- 1873414
- Manufacturer:
- Phoenix Contact
30 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD15.67
(exc. GST)
SGD17.08
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | SGD15.67 | SGD78.35 |
250 - 995 | SGD15.61 | SGD78.05 |
1000 - 2995 | SGD15.374 | SGD76.87 |
3000 - 8995 | SGD14.678 | SGD73.39 |
9000 + | SGD12.684 | SGD63.42 |
*price indicative |
- RS Stock No.:
- 780-2793
- Mfr. Part No.:
- 1873414
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON FKIC 5.08mm Inverted Terminal Block Plug Connector
CLASSIC COMBICON FKIC cable mount inverted terminal block plug connectors with a 5.08mm pitch. These CLASSIC COMBICON FKIC 5.08mm free hanging plug connectors have male pins and screwless push-in terminals that accept a wire size range of 24 to 16 AWG.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 8 |
Pitch | 5.08mm |
Series | FKIC 2.5/8-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |