- RS Stock No.:
- 739-4129
- Mfr. Part No.:
- 1971500000
- Manufacturer:
- Weidmüller
130 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD4.37
(exc. GST)
SGD4.76
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD4.37 | SGD21.85 |
125 - 370 | SGD4.28 | SGD21.40 |
375 - 995 | SGD4.152 | SGD20.76 |
1000 - 1995 | SGD4.028 | SGD20.14 |
2000 + | SGD3.912 | SGD19.56 |
*price indicative |
- RS Stock No.:
- 739-4129
- Mfr. Part No.:
- 1971500000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCF Flanged Socket Connectors - 180° Push In
These Weidmuller BCF series of Flanged 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |