- RS Stock No.:
- 739-3964
- Mfr. Part No.:
- 1969890000
- Manufacturer:
- Weidmüller
180 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD3.326
(exc. GST)
SGD3.625
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD3.326 | SGD16.63 |
125 - 370 | SGD3.256 | SGD16.28 |
375 - 995 | SGD3.16 | SGD15.80 |
1000 - 1995 | SGD3.064 | SGD15.32 |
2000 + | SGD2.972 | SGD14.86 |
*price indicative |
- RS Stock No.:
- 739-3964
- Mfr. Part No.:
- 1969890000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCF Socket Connectors - 180° Push In
These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |