- RS Stock No.:
- 733-0667
- Mfr. Part No.:
- 1013470000
- Manufacturer:
- Weidmüller
15 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD9.262
(exc. GST)
SGD10.096
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD9.262 | SGD46.31 |
125 - 370 | SGD8.616 | SGD43.08 |
375 - 995 | SGD7.686 | SGD38.43 |
1000 - 1995 | SGD6.758 | SGD33.79 |
2000 + | SGD6.154 | SGD30.77 |
*price indicative |
- RS Stock No.:
- 733-0667
- Mfr. Part No.:
- 1013470000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give rapid insertion of prepared cables without the use of any tools also the release latch allows rapid unplugging.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | BL 5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 14A |
Voltage Rating | 400 V |
Colour | Black |
Material | Nylon |